text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB855

OPB855 Series 30 V 935 nm 30 mA NPN Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB855 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 935nm
CE Voltage-Max: 30V
Forward (Drive) Current: 30mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications

The OPB855 is a slotted optical switch consists of an infrared emitting diode and a NPN silicon phototransistor.

This device is mounted on opposite sides of a 0.205” (5.21 mm) wide slot in an inexpensive plastic housing. The switching of the phototransistor occurs whenever an opaque object passes through the slot.

Features:

  • Low profile 0.27” (6.86 mm) overall height
  • Printed PCBoard mounting
  • 0.205” (5.21 mm) wide and 0.220 (5.59 mm) deep slot
  • 0.380” (9.65 mm) lead spacing
  • Opaque plastic housing

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$975.00
USD
Quantity
Unit Price
10
$2.08
25
$2.05
50
$2.03
125
$2.00
250+
$1.95
Product Variant Information section