text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB960N55

OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB960N55 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 850nm
CE Voltage-Max: 35V
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
171
Multiple Of:
1
Total
$526.68
USD
Quantity
Unit Price
10
$3.26
25
$3.21
40
$3.19
100
$3.14
150+
$3.08
Product Variant Information section