text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB970N51

OPB970 Series 200 mW 890 nm Non Contact Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB970N51 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
Forward (Drive) Current: 40mA
Power Dissipation: 200mW
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,650.00
USD
Quantity
Unit Price
500+
$3.30
Product Variant Information section