text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB981T55Z

OPB981 Series 5.25 V 20 mA Wire Lead Photologic® Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB981T55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 850nm
Forward (Drive) Current: 40mA
Power Dissipation: 300mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$490.00
USD
Quantity
Unit Price
100+
$4.90
Product Variant Information section