text.skipToContent text.skipToNavigation

Manufacturer Part #

OPS692

OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPS692 - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 935nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Features & Applications

The OPS692 is a LED and photosensor pair consist of a gallium arsenide infrared emitting diode and an NPN silicon phototransistor mounted in matched lateral side looking plastic package.

Features:

  • Lateral side-looking clear plastic package
  • High current transfer ratio
  • Low cost plastic package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
50
Total
$729.00
USD
Quantity
Unit Price
50
$1.68
100
$1.66
150
$1.65
200
$1.64
250+
$1.62
Product Variant Information section