text.skipToContent text.skipToNavigation

Manufacturer Part #

QRE1113GR

QRE1113 Series 30 V 50 mA Miniature Reflective Object Sensor - SMD-4

Product Specification Section
onsemi QRE1113GR - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 50mW
Features & Applications

The QRE1113GR is a 30 V 50 mA Miniature Reflective Object Sensor. It comes in a Package of SMD-4 and Operting Temperature ranges from -40 ° to 85 °C.

Features:

  • Phototransistor output
  • No contact surface sensing
  • Miniature package
  • Lead from style: Gull Wing
  • Two leadform options: Through hole (QRE1113)SMT gullwing (QRE1113GR)
  • Two packaging options: Tube (QRE1113)Tape and reel (QRE1113GR)

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances
Pricing Section
Global Stock:
91,000
USA:
91,000
On Order:
0
Factory Stock:Factory Stock:
3,536,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000
$0.225
25,000+
$0.22