text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-0125

Ultraminiature 50 mA 30 V 800 nm Surface Mount 1.2 mm Range Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-0125 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 1.2mm
Wavelength: 800nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Surface Mount
Features & Applications

The RPI-0125 is an ultraminiature surface mount photointerrupter.

Features:

  • Ultra-small
  • Gap 1.2mm

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$245.25
USD
Quantity
Unit Price
750
$0.327
1,500
$0.322
3,000
$0.318
3,750
$0.317
11,250+
$0.309
Product Variant Information section