text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST1103

TCST1103 Series 950 nm 3.1 mm Gap 4 mA Transmissive Optical Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay TCST1103 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 250mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
31
USA:
31
4,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.25
USD
Quantity
Unit Price
25
$0.77
50
$0.755
125
$0.74
300
$0.725
750+
$0.695
Product Variant Information section