text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST1202

TCST1202 Series 950 nm 3.1 mm Gap 4 mA Transmissive Optical Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Vishay TCST1202 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 250mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1020
Multiple Of:
1020
Total
$698.70
USD
Quantity
Unit Price
1,020+
$0.685
Product Variant Information section