text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST2103

950 nm 60mA Through Hole Transmissive Optical Sensor with Phototransistor Output

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay TCST2103 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications

The TCST2103 is a Transmissive optical sensor with phototransistor output. It include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light.

Features:

  • Package type: leaded
  • Detector type: phototransistor
  • Dimensions (L x W x H in mm): 11.9 x 6.3 x 10.8
  • Gap (in mm): 3.1
  • Typical output current under test: IC = 4 mA (TCST1103)
  • Typical output current under test: IC = 2 mA (TCST1202)
  • Typical output current under test: IC = 0.5 mA (TCST1300)
  • Daylight blocking filter
  • Emitter wavelength: 950 nm
  • Lead (Pb)-free soldering released

Applications:

  • Optical switch
  • Photo interrupter
  • Counter
  • Encoder

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1020
Multiple Of:
85
Total
$642.60
USD
Quantity
Unit Price
30
$0.695
75
$0.68
150
$0.67
300
$0.655
750+
$0.63
Product Variant Information section