Manufacturer Part #
RPI-352
RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RPI-352 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
07/28/2025 Details and Download
Discontinuation
05/01/2025 Details and Download
Part Status:
Active
Active
ROHM RPI-352 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
RPI-352 is a Photointerrupter, Small type. ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Positioning pin enables precision mounting
- Gap between emitter and detector is 3.0 mm
- Compact
Applications:
- Floppy disk drives
- Printers
- Facsimiles
- VCR
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
250
$0.385
750
$0.38
1,250
$0.375
5,000
$0.365
7,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole