text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMT2503X01

VEMT2503X01 Series NPN 850 nm ±35° Surface Mount Silicon Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VEMT2503X01 - Technical Attributes
Attributes Table
Wavelength: 850nm
Bandwidth: 470nm to 1090nm
Angle of Half Sensitivity: ±35°
Power Dissipation: 100mW
CE Voltage-Max: 20V
Collector Current @ 25C: 50mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$24.30
USD
Quantity
Unit Price
90
$0.27
300
$0.26
1,200
$0.255
2,250+
$0.245