text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1502ASV-15AU44

ATF15xx Series 3.0 V to 3.6 V 15 ns 32 Macrocell EEPROM CPLD IC - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Microchip ATF1502ASV-15AU44 - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 32
Propagation Delay: 15ns
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 100MHz
No of Pins: 44
Leakage Current: 2µA
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
319
USA:
319
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
25
$1.94
50
$1.92
125
$1.90
250+
$1.86
Product Variant Information section