text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1508AS-10AU100

ATF15 Series High-Performance Surface Mount CPLD - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip ATF1508AS-10AU100 - Technical Attributes
Attributes Table
No of I/O Lines: 80
No of Macrocells: 128
System Gates: 3000
No of Logic Elements: 8
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 100
Leakage Current: 10µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
540
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,355.40
USD
Quantity
Unit Price
90+
$15.06
Product Variant Information section