text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF22LV10C-10JU

ATF22LV10C Series 3.3 V 10 ns 10 Macrocells Electrically Erasable PLD - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATF22LV10C-10JU - Technical Attributes
Attributes Table
No of Macrocells: 10
Propagation Delay: 10ns
Supply Voltage: 3V to 5.5V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 83.3MHz
No of Pins: 28
Leakage Current: 10µA
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
532
Multiple Of:
38
Total
$994.84
USD
Quantity
Unit Price
38
$1.95
76
$1.93
114
$1.92
190
$1.90
380+
$1.87
Product Variant Information section