Manufacturer Part #
ATF22V10CQZ-20PU
22V10 Series 10 Macrocell 5 V 20 ns Through Hole High Performance EE PLD-DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:PDIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip ATF22V10CQZ-20PU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as a new final test site for ATF22LV10C-10PU, ATF22LV10CQZ-30PU, ATF22V10C-10PU, ATF22V10C-15PU, ATF22V10C-7PX, ATF22V10CQZ-20PU, ATF750C-10PU, ATF750C-7PX, ATF750CL-15PU and ATF750LVC-15PU catalog part numbers (CPN) available in 24L SPDIP (.300in) package.Reason for Change: To improve on-time delivery performance by qualifying MTAI as a new final test site.Estimated First Ship Date: 10 April 2025 (date code: 2515)Revision History: March 27, 2025: Issued final notification. April 03, 2025: Re-issued final notification to update estimated first ship date to April 10, 2025.
Description of Change:Qualification of MTAI as a new final test site for ATF22LV10C-10PU, ATF22LV10CQZ-30PU, ATF22V10C-10PU, ATF22V10C-15PU, ATF22V10C-7PX, ATF22V10CQZ-20PU, ATF750C-10PU, ATF750C-7PX, ATF750CL-15PU and ATF750LVC-15PU catalog part numbers (CPN) available in 24L SPDIP (.300in) package.Pre and Post Summary Changes: See attached SPCN document for more details.Impacts to Datasheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MTAI as a new final test site.Change Implementation Status: In ProgressEstimated First Ship Date: 15 May 2025 (date code: 2520)Note: Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Timetable Summary: See attached SPCN document for more details
Part Status:
Microchip ATF22V10CQZ-20PU - Technical Attributes
| No of I/O Lines: | 10 |
| No of Macrocells: | 10 |
| Propagation Delay: | 20ns |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | PDIP-24 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
15 per Tube
Package Style:
PDIP-24
Mounting Method:
Through Hole