text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL025-FCSG325I

M2GL025 Series 1.2 V 27696 LUTs 180 I/O Surface Mount FPGA - FCBGA-325

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL025-FCSG325I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 180
No of Logic Elements: 27696
Memory Density: 1104kb
Supply Voltage: 1.14V to 1.26V
Interface: PCI
Operating Temp Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FCBGA-325
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$10,215.04
USD
Quantity
Unit Price
176+
$58.04
Product Variant Information section