text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL050-FCSG325I

M2GL050 Series 1.2 V 56340 LUTs 200 I/O Surface Mount FPGA - FCBGA-325

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL050-FCSG325I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 200
No of Logic Elements: 56340
Memory Density: 1826kb
Supply Voltage: 1.14V to 2.625V
Interface: PCI
Operating Temp Range: -40°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FCBGA-325
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
201
Factory Lead Time:
30 Weeks
Minimum Order:
176
Multiple Of:
176
Total
$15,804.80
USD
Quantity
Unit Price
1
$94.29
2
$92.92
3
$92.13
4
$91.57
5+
$89.80
Product Variant Information section