text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL090-1FG676I

M2GL090 Series 1.2 V 86316 LUTs 425 I/O Surface Mount FPGA - FPBGA-676

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL090-1FG676I - Technical Attributes
Attributes Table
No of I/O Lines: 425
No of Logic Elements: 86316
Memory Density: 2586kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 15.4mA
Interface: Jtag
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 676
Moisture Sensitivity Level: 3
Package Style:  FPBGA-676
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40
Multiple Of:
40
Total
$9,912.80
USD
Quantity
Unit Price
40+
$247.82
Product Variant Information section