text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL150-FC1152

M2GL150 Series 1.2 V 146124 LUTs 574 I/O Surface Mount FPGA - FCBGA-1152

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL150-FC1152 - Technical Attributes
Attributes Table
No of I/O Lines: 574
No of Logic Elements: 146124
Memory Density: 5000kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 27.5mA
Interface: Jtag
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 1152
Moisture Sensitivity Level: 4
Package Style:  FCBGA-1152
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$7,184.16
USD
Quantity
Unit Price
1
$314.30
2+
$299.34
Product Variant Information section