text.skipToContent text.skipToNavigation

Manufacturer Part #

M2S090TS-FGG484I

M2S090 Series 1.2 V 86316 Logic Elements 267 I/O SMT SoC FPGA - FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip M2S090TS-FGG484I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 267
No of Logic Elements: 86316
Memory Density: 2074kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 15.4mA
Interface: Jtag
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 484
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60
Multiple Of:
60
Total
$15,460.80
USD
Quantity
Unit Price
60+
$257.68
Product Variant Information section