text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P1000-FG484I

ProASIC3 Series 1000000 System Gate 97 I/O 1.575V Surface Mount FPGA -FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip A3P1000-FG484I - Technical Attributes
Attributes Table
System Gates: 1000000
No of I/O Lines: 300
Operating Frequency-Max: 231MHz
Supply Voltage: 1.325V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Industrial
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$6,426.60
USD
Quantity
Unit Price
60+
$107.11
Product Variant Information section