text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P125-TQG144

ProASIC3 Series 125000 System Gate 100 I/O 1.575 V Surface Mount FPGA - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A3P125-TQG144 - Technical Attributes
Attributes Table
System Gates: 125000
No of I/O Lines: 100
RAM Size (Bits): 36864b
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Current Rating: 10mA
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$993.60
USD
Quantity
Unit Price
60+
$16.56
Product Variant Information section