text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL025-FGG484I

M2GL025 Series 1.14V to 2.625V 267 I/O 1mm Pitch Square SMD FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip M2GL025-FGG484I - Technical Attributes
Attributes Table
No of I/O Lines: 267
Operating Frequency-Max: 200MHz
Flash Size (Bits): 2Mb
RAM Size (Bits): 1104kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
609
Factory Lead Time:
30 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$4,609.20
USD
Quantity
Unit Price
60+
$76.82
Product Variant Information section