text.skipToContent text.skipToNavigation

Manufacturer Part #

MPFS250TS-1FCVG484I

PolarFire Series 1.05 V 254000 LUTs 84 I/O Surface Mount FPGA - FCBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPFS250TS-1FCVG484I - Technical Attributes
Attributes Table
Operating Frequency-Max: 667MHz
Flash Size (Bits): 128kb
RAM Size (Bits): 2.2Mb
Supply Voltage: 1V to 1.05V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Industrial
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$406.38
USD
Quantity
Unit Price
1+
$406.38
Product Variant Information section