text.skipToContent text.skipToNavigation

Manufacturer Part #

TI60F100S3F2C4

Titanium Ti60 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Efinix TI60F100S3F2C4 - Technical Attributes
Attributes Table
No of I/O Lines: 61
RAM Size (Bits): 2726298b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: 0°C to 85°C
Input Type: LVDS
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$20,320.30
USD
Quantity
Unit Price
490+
$41.47
Product Variant Information section