text.skipToContent text.skipToNavigation

Manufacturer Part #

TI60F225C4

Titanium Ti60 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Efinix TI60F225C4 - Technical Attributes
Attributes Table
No of I/O Lines: 163
RAM Size (Bits): 2726298b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: 0°C to 85°C
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,219.76
USD
Quantity
Unit Price
168+
$31.07
Product Variant Information section