text.skipToContent text.skipToNavigation

Manufacturer Part #

TI60F256I3L

Titanium Ti60 FPGA

ECAD Model:
Mfr. Name: Efinix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Efinix TI60F256I3L - Technical Attributes
Attributes Table
No of I/O Lines: 169
RAM Size (Bits): 2726298b
Supply Voltage: 0.92V to 0.98V
Operating Temp Range: -40°C to +100°C
Interface Type: LVDS
Input Type: Differential
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$4,949.21
USD
Quantity
Unit Price
119+
$41.59
Product Variant Information section