text.skipToContent text.skipToNavigation

Manufacturer Part #

AM1815AQ

Ultra-Low Power Real-Time Clock SPI Integrated Circuit with Power Management

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AM1815AQ - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS:hh
Interface: SPI
Non-Volatile Memory Size: 256B
Supply Voltage-Nom: 1.5V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765
Product Variant Information section