text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803L20-26SA-7

Reset Generator SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated APX803L20-26SA-7 - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.2V to 5V
Supply Voltage-Max: 5.5V
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 0.9V to 5.5V
Supply Current: 1µA to 2.5µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
6,000
Factory Stock:Factory Stock:
129,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$191.10
USD
Quantity
Unit Price
3,000
$0.0637
9,000
$0.0621
12,000
$0.0617
30,000
$0.0604
45,000+
$0.0591
Product Variant Information section