Manufacturer Part #
CS82C54-10Z96
CX82C54 Series 5V 10 MHz 16 bit Counter CMOS Programmable Interval Timer-PLCC-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:PLCC-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CS82C54-10Z96 - Technical Attributes
Attributes Table
| SRAM Size: | 16b |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Temperature Grade: | Commercial |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PLCC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
750+
$12.26
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PLCC-28
Mounting Method:
Surface Mount