text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12022MIBZ-T

Low Power RTC w/ Battery Backed SRAM, Integrated ±5ppm Temp. Compensation.SOIC20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL12022MIBZ-T - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 128B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$11,550.00
USD
Quantity
Unit Price
1,000+
$3.85
Product Variant Information section