text.skipToContent text.skipToNavigation

Manufacturer Part #

M41ST87WSS6F

M41ST Series 3.3 V 128 Byte NVRAM Tamper Detection Supervisor - SSOP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M41ST87WSS6F - Technical Attributes
Attributes Table
Interface: I2C
Non-Volatile Memory Size: 128B
SRAM Size: 1280b
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The M41ST87WSS6F is a Secure Serial RTC (Real Time Clock) and NVRAM Supervisor with tamper detection and 128 bytes of clearable NVRAM, available in SSOP-20 Package.

It is a low power 1280-bit CMOS SRAM organized as 160 bytes by 8-bits. A built-in 32.768 oscillator (internal crystal-controlled) and 8 bytes of the SRAM are used for the clock/calendar function and are configured in binary coded decimal (BCD) format.

Features:

  • 5.0, 3.3, or 3.0 V operation
  • 400 kHz I2C bus
  • NVRAM supervisor to non-volatize external LPSRAM
  • 2.5 to 5.5 V oscillator operating voltage
  • Automatic switchover and deselect circuitry
  • Choice of power-fail deselect voltages
  • M41ST87W:
    • THS = 1: VPFD ≈ 2.9 V; VCC = 3.0 to 3.6 V
    • THS = 0: VPFD ≈ 2.63 V; VCC = 2.7 to 3.6 V
  • Two independent power-fail comparators (1.25 V reference)
  • Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
  • 128 bytes of clearable, general purpose NVRAM
  • Programmable alarm and interrupt function (valid even during battery backup mode)
  • Programmable watchdog timer
  • Unique electronic serial number (8-byte)
  • 32 kHz frequency output available upon poweron
  • Microprocessor power-on reset output
  • Battery low flag
  • Ultra-low battery supply current of 500 nA (typ)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$5,386.50
USD
Quantity
Unit Price
1,350+
$3.99
Product Variant Information section