text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T00AUDD1F

M41T00AUD Series 3.6 V SMT Serial I2C Real Time Clock with Audio - DFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M41T00AUDD1F - Technical Attributes
Attributes Table
Interface: I2C
Supply Voltage-Nom: 3V to 3.6V
Temperature Grade: Commercial
Package Style:  DFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$17,370.00
USD
Quantity
Unit Price
3,000+
$5.79
Product Variant Information section