text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T0M6F

M41T0 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
STMicroelectronics M41T0M6F - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: Serial
Non-Volatile Memory Size: 8B
SRAM Size: 8b
Supply Voltage-Nom: 2V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,350.00
USD
Quantity
Unit Price
2,500+
$2.14
Product Variant Information section