text.skipToContent text.skipToNavigation

Manufacturer Part #

M41T83ZQA6F

M41T83 Series 2.38-5.5 V Serial Real Time Clock with Battery Switchover-QFN-16EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M41T83ZQA6F - Technical Attributes
Attributes Table
Interface: Serial
Non-Volatile Memory Size: 7B
Supply Voltage-Nom: 2.38V to 5.5V
Temperature Grade: Industrial
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,530.00
USD
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section