text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T37V-10MH1F

M48T37V Series 256 Kb (32 K x 8) 3.6 V 100 ns Timekeeper® SRAM - SOH-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48T37V-10MH1F - Technical Attributes
Attributes Table
Package Style:  SOH-44
Mounting Method: Surface Mount
Features & Applications
The M48T37V-10MH1F is a 3.6 V supply voltage, 100 ns access time and 256 Kb RAM Timekeeper SRAM, available in surface mount SOH-44 package.

Features:

  • Integrated ultra low power SRAM, real-time clock, power-fail control circuit, and battery
  • Frequency test output for real-time clock software calibration
  • Automatic power-fail chip deselect and WRITE protection
  • Watchdog timer
  • WRITE protect voltage:
    • VM48T37V: VCC= 3.0 to 3.6 V 2.7 V ≤ VPFD≤ 3.0 V
  • Packaging includes a 44-lead SOIC and SNAPHAT®top
  • SOIC package provides direct connection for a SNAPHAT®top which contains the battery and crystal
  • Microprocessor power-on reset
  • Programmable alarm output active in the battery backup mode
  • Battery low flag
  • RoHS compliant
  • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
936
Multiple Of:
936
Total
$13,534.56
USD
Quantity
Unit Price
936+
$14.46
Product Variant Information section