text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T58Y-70PC1

M48T58Y Series 64 Kb (8 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48T58Y-70PC1 - Technical Attributes
Attributes Table
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48T58Y-70PC1 is a 8 Kb x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.

The M48T58/Y is a non-volatile pin and function equivalent to any JEDEC standard 8 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed. It has an Operating temperature ranges b/w 0 °C to 70 °C.

Features:

  • Integrated, ultra low power SRAM, real-time clock, power-fail control circuit and battery
  • BYTEWIDE™RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Frequency test output for real-time clock
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages VPFD= power-fail deselect voltage):
    • M48T58: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD≤ 4.75 V
    • M48T58Y: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD≤ 4.5 V
  • Self-contained battery and crystal in the CAPHAT™DIP package
  • SOIC package provides direct connection for a SNAPHAT® housing containing the battery and crystal
  • SNAPHAT® housing (battery and crystal) is replaceable
  • Pin and function compatible with JEDEC standard 32 Kb x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
60
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,256.40
USD
Quantity
Unit Price
12
$21.18
36
$20.99
48
$20.94
120
$20.77
180+
$20.61
Product Variant Information section