
Manufacturer Part #
MCP79411-I/MS
I2C GP RTCC, 1KB EE, 64B SRAM, EUI-48
Microchip MCP79411-I/MS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP79410/11/12 - Battery-Backed I2C Real-Time Clock/Calendar with SRAM, EEPROM and Protected EEPROM of devices. If you are using one of these devices please read the document located at MCP79410/11/12 - Battery-Backed I2C Real-Time Clock/Calendar with SRAM, EEPROM and Protected EEPROM.Data Sheet - MCP79410/11/12 - Battery-Backed I2C Real-Time Clock/Calendar with SRAM, EEPROM and Protected EEPROMNotification Status: FinalDescription of Change: Replaced ?Master? and ?Slave? terminology with ?Host? and ?Client? respectively. Updated MSOP package marking information.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 26 Oct 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip MCP79411-I/MS - Technical Attributes
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Non-Volatile Memory Size: | 64B |
Supply Voltage-Nom: | 1.8V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount