text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79411T-I/MNY

MCP79411 Series 5.5 V I2C 2-Wire Serial Real-Time Clock/Calendar - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP79411T-I/MNY - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 64B
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,465.00
USD
Quantity
Unit Price
3,300+
$1.05
Product Variant Information section