text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79511-I/MS

MCP7951X Series 1.8 to 3.6 V Battery-Backed SPI Real-Time Clock/Calendar-MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP79511-I/MS - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS:hh
Interface: SPI
Non-Volatile Memory Size: 64B
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$369.00
USD
Quantity
Unit Price
100
$1.24
300
$1.23
500
$1.22
1,500
$1.21
2,500+
$1.19
Product Variant Information section