text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA85063ATT/AJ

PCA85063A Series 32.768 kHz Automotive Tiny Real-Time Clock/Calendar with Alarm

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA85063ATT/AJ - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Automotive
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,800.00
USD
Quantity
Unit Price
2,500+
$0.72
Product Variant Information section