Manufacturer Part #
PCF8523T/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
NXP PCF8523T/1,118 - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y/Binary |
| Time Format: | HH:MM:SS/Binary |
| Interface: | I2C |
| Supply Voltage-Nom: | 1.6V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCF8523T/1,118 is a Part of PCF8523 series, CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption
Features:
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 kHz quartz crystal
- Resolution: seconds to years
- Clock operating voltage: 1.0 V to 5.5 V
- Low backup current: typical 150 nA at VDD = 3.0 V and Tamb = 25 °C
- 2 line bidirectional 1 MHz Fast-mode Plus (Fm+) I²C interface
- Battery backup input pin and switch-over circuit
- Freely programmable timer and alarm with interrupt capability
- Selectable integrated oscillator load capacitors for CL = 7 pF or CL = 12.5 pF
- Internal Power-On Reset (POR)
- Open-drain interrupt or clock output pins
- Programmable offset register for frequency adjustment
Applications:
- Time keeping application
- Battery powered devices
- Metering
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.635
5,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount