text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85363ATT/AJ

PCF85363A Series 5.5 V Tiny Real-Time Clock/Calendar with 64 byte RAM - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NXP PCF85363ATT/AJ - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS:hh
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500
$0.675
5,000+
$0.66
Product Variant Information section