text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CV304LEX

1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CV304LEX - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The PI6CV304LEX is a high-speed Clock Buffer with low-skew and low-noise, available in surface mount TSSOP-8 package.

 

It is ideal for computing, networking and communication applications.

Features:

  • Low noise, lo skew : 150ps max
  • Fast rise/fall time: 1.0ns typ
  • Fast propagation delay: 2.0ns typ
  • 5 V I/O tolerant input
  • Industrial temperature : -40 to 85°C
  • 3.3 V power supply
  • Package (Pb-free and Green available)

Applications:

  • 33 MHZ PCI-to-1333 MHZ PCIX controllers
  • 80 MHZ fro 10/100 Mbps Ethernet
  • 125 MHZ for Gigabit networking
  • 155 MHz for Optical OC3/SDH/SONET
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$937.50
USD
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
7,500+
$0.365
Product Variant Information section