text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8901CE XS B06

RX8901CE Series HH-MM-SS/YY-MM-DD -40C 105C Real Time Clocks

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Epson Electronics America RX8901CE XS B06 - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 1.6V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,380.00
USD
Quantity
Unit Price
2,000+
$3.19
Product Variant Information section