text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3914A1T-E/MV

3V Eight-Channel Analog Front End, SPI Interface. ENERGY MEASUREMENT ICS.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3914A1T-E/MV - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$16,995.00
USD
Quantity
Unit Price
3,300+
$5.15
Product Variant Information section