text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1413DR2G

MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16

Product Specification Section
onsemi MC1413DR2G - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.158
12,500+
$0.155