text.skipToContent text.skipToNavigation

Manufacturer Part #

ULN2003TTR

50 v 500 m A Surface Mount Bipolar (BJT) Transistor Array - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ULN2003TTR - Technical Attributes
Attributes Table
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Thermal Resistance: 93.3°C/W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
10,000
$0.245
12,500+
$0.24