text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2003D1013TRY

ULQ2003 Series 50 V 500 mA SMT Seven NPN Darlington Array - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ULQ2003D1013TRY - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 7
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
7,500
$0.325
12,500+
$0.32
Product Variant Information section